Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoQIRF2-410A-XCopy
Manufacturer Standard Lead Time5 weeks
Order Code5154692
Product RangeQIRF2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4,006.350 (S$4,366.9215) |
Price for:Each
Minimum: 1
Multiple: 1
S$4,006.35 (S$4,366.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoQIRF2-410A-XCopy
Manufacturer Standard Lead Time5 weeks
Order Code5154692
Product RangeQIRF2 Series
Technical Datasheet
Particle Count Max1000ppm
Accuracy± 3%
Product RangeQIRF2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Particle Count Max
1000ppm
Product Range
QIRF2 Series
Accuracy
± 3%
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94677
