Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoQTS-17171X-S0F0000Copy
Manufacturer Standard Lead Time5 weeks
Order Code5154708
Product RangeQTS-1710 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,923.090 (S$2,096.1681) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,923.09 (S$2,096.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoQTS-17171X-S0F0000Copy
Manufacturer Standard Lead Time5 weeks
Order Code5154708
Product RangeQTS-1710 Series
Technical Datasheet
Gas TypeHydrogen
Particle Count Max-
Accuracy± 1%
Sampling Method-
Product RangeQTS-1710 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Hydrogen
Accuracy
± 1%
Product Range
QTS-1710 Series
Particle Count Max
-
Sampling Method
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
