Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL58-300-R0.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813825
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.010 (S$20.7209) |
| 5+ | S$18.150 (S$19.7835) |
| 10+ | S$17.280 (S$18.8352) |
| 25+ | S$16.610 (S$18.1049) |
| 50+ | S$16.020 (S$17.4618) |
| 100+ | S$15.770 (S$17.1893) |
| 250+ | S$15.510 (S$16.9059) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.01 (S$20.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-EXL58-300-R0.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813825
Thermal Resistance17°C/W
Packages Cooled-
External Width - Metric0
External Height - Metric8mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial0.24"
External Height - Imperial0.32"
External Length - Imperial11.82"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
17°C/W
External Width - Metric
0
External Length - Metric
300mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.32"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
-
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
0.24"
External Length - Imperial
11.82"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.636809
