Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F5L150S40W-025.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4813775
Your Part Number
99 In Stock
Need more?
99 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.940 (S$7.5646) |
| 10+ | S$6.290 (S$6.8561) |
| 25+ | S$6.010 (S$6.5509) |
| 50+ | S$5.880 (S$6.4092) |
| 100+ | S$5.840 (S$6.3656) |
| 250+ | S$5.790 (S$6.3111) |
| 500+ | S$5.750 (S$6.2675) |
| 1000+ | S$5.700 (S$6.213) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.94 (S$7.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-HP-F5L150S40W-025.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4813775
Heat Pipe TypeFlat
Heat Transfer Rate69W
Heat Pipe MaterialCopper
External Length - Metric150mm
External Width - Metric8.2mm
External Thickness - Metric2.5mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
8.2mm
External Diameter - Metric
-
SVHC
No SVHC (12-Jan-2017)
Heat Transfer Rate
69W
External Length - Metric
150mm
External Thickness - Metric
2.5mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311623
