Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-HP-F6L200S50W-022.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4813779 |
| Your Part Number |
84 In Stock
Need more?
84 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.940 (S$7.5646) |
| 10+ | S$6.290 (S$6.8561) |
| 25+ | S$6.010 (S$6.5509) |
| 50+ | S$5.880 (S$6.4092) |
| 100+ | S$5.840 (S$6.3656) |
| 250+ | S$5.790 (S$6.3111) |
| 500+ | S$5.750 (S$6.2675) |
| 1000+ | S$5.700 (S$6.213) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.94 (S$7.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-HP-F6L200S50W-022.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4813779 |
| Heat Pipe Type | Flat |
| Heat Transfer Rate | 30W |
| Heat Pipe Material | Copper |
| External Length - Metric | 200mm |
| External Width - Metric | 8mm |
| External Thickness - Metric | 3mm |
| External Diameter - Metric | - |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Heat Pipe Type | Flat |
|---|---|
| Heat Pipe Material | Copper |
| External Width - Metric | 8mm |
| External Diameter - Metric | - |
| SVHC | No SVHC (12-Jan-2017) |
| Heat Transfer Rate | 30W |
|---|---|
| External Length - Metric | 200mm |
| External Thickness - Metric | 3mm |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74112900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .409374 |
