Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1009.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4813787
Your Part Number
999 In Stock
Need more?
999 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.950 (S$2.1255) |
| 10+ | S$1.770 (S$1.9293) |
| 25+ | S$1.710 (S$1.8639) |
| 50+ | S$1.660 (S$1.8094) |
| 100+ | S$1.520 (S$1.6568) |
| 250+ | S$1.500 (S$1.635) |
| 500+ | S$1.490 (S$1.6241) |
| 1000+ | S$1.480 (S$1.6132) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.95 (S$2.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1009.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4813787
Thermal Resistance4°C/W
Packages CooledTO-220
External Width - Metric19.1mm
External Height - Metric9.5mm
External Length - Metric19.1mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.75"
External Height - Imperial0.37"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
4°C/W
External Width - Metric
19.1mm
External Length - Metric
19.1mm
Heat Sink Material
Aluminum
External Height - Imperial
0.37"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
TO-220
External Height - Metric
9.5mm
External Diameter - Metric
-
External Width - Imperial
0.75"
External Length - Imperial
0.75"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.796295
