Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoF21M400000S014Copy
Order Code1448096
Technical Datasheet
Product Range-
Frequency Nom21.4MHz
Crystal Frequency21.4MHz
Frequency Tolerance + / --
Frequency Stability + / --
Load Capacitance-
Crystal Case / PackageSMD, 7mm x 5mm
No. of Pins6Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Crystal Frequency
21.4MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 7mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
21.4MHz
Frequency Tolerance + / -
-
Load Capacitance
-
No. of Pins
6Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
