Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoF45M000000S012Copy
Order Code1448099
Technical Datasheet
Frequency Nom45MHz
Product Range-
Crystal Frequency45MHz
Frequency Tolerance + / --
Frequency Stability + / --
Load Capacitance-
Crystal Case / PackageSMD, 7mm x 5mm
No. of Pins6Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency Nom
45MHz
Crystal Frequency
45MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 7mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Product Range
-
Frequency Tolerance + / -
-
Load Capacitance
-
No. of Pins
6Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
