Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEL CRYSTALS |
|---|---|
| Manufacturer Part No | O40M000000S034Copy |
| Order Code | 1448029 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | AEL CRYSTALS |
|---|---|
| Manufacturer Part No | O40M000000S034Copy |
| Order Code | 1448029 |
| Technical Datasheet | |
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
| Supply Voltage Nom | 3.3V |
| Product Range | - |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| Oscillator Output Compatibility | CMOS |
Technical Specifications
| Oscillator Case / Package | SMD, 5mm x 3.2mm |
|---|---|
| Product Range | - |
| Operating Temperature Max | 70°C |
| Supply Voltage Nom | 3.3V |
|---|---|
| Operating Temperature Min | -10°C |
| Oscillator Output Compatibility | CMOS |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
