Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoX15M000000L002Copy
Order Code9509437
Product RangeX002L Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX15M000000L002Copy
Order Code9509437
Product RangeX002L Series
Technical Datasheet
Product RangeX002L Series
Frequency Nom15MHz
Crystal Frequency15MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance-
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The X15M000000L002 is a through-hole Crystal Resonator operating at a frequency of 15MHz with temperature stability of ±50PPM in fundamental mode.
- HC-49/U Holder style
Applications
Industrial
Technical Specifications
Product Range
X002L Series
Crystal Frequency
15MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Frequency Nom
15MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
-
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
