Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoX24M000000S244Copy
Order Code
Re-Reel9509658RL
Cut Tape9509658
Product RangeCM309E Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX24M000000S244Copy
Order Code
Re-Reel9509658RL
Cut Tape9509658
Product RangeCM309E Series
Technical Datasheet
Product RangeCM309E Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageSMD, 13mm x 5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The X24M000000S244 is a 13 x 5mm 30 and 50ppm surface-mount Quartz Crystal Resonator with plastic moulded. The 86SMX series resonator for use with the microprocessor systems, data communications and automotive electronics applications.
- Fundamental operation mode
- 25 Equivalent series resistance
- 1mW Maximum drive level
Applications
Clock & Timing, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Product Range
CM309E Series
Crystal Frequency
24MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 13mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
24MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
No. of Pins
4Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000495
