Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEL CRYSTALS |
|---|---|
| Manufacturer Part No | X6M000000L128Copy |
| Order Code | 9509577 |
| Product Range | X128L Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | AEL CRYSTALS |
|---|---|
| Manufacturer Part No | X6M000000L128Copy |
| Order Code | 9509577 |
| Product Range | X128L Series |
| Technical Datasheet | |
| Frequency Nom | 6MHz |
| Product Range | X128L Series |
| Crystal Frequency | 6MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 30pF |
| Crystal Case / Package | Through Hole, 11mm x 4.65mm |
| No. of Pins | 2Pins |
| Crystal Mounting | Through Hole |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
Standard sized quartz crystal for a wide range of applications. It is parallel resonance type, requiring a 30pF load capacitance.
Technical Specifications
| Frequency Nom | 6MHz |
|---|---|
| Crystal Frequency | 6MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | Through Hole, 11mm x 4.65mm |
| Crystal Mounting | Through Hole |
| Operating Temperature Max | 60°C |
| Product Range | X128L Series |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 30pF |
| No. of Pins | 2Pins |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
