Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEL CRYSTALS
Manufacturer Part NoX7M372800L027Copy
Order Code9509542
Product RangeX027L Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX7M372800L027Copy
Order Code9509542
Product RangeX027L Series
Technical Datasheet
Product RangeX027L Series
Frequency Nom7.3728MHz
Crystal Frequency7.3728MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance30pF
Crystal Case / PackageThrough Hole, 11mm x 4.65mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
Standard sized quartz crystal for a wide range of applications. It is parallel resonance type, requiring a 30pF load capacitance.
Technical Specifications
Product Range
X027L Series
Crystal Frequency
7.3728MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11mm x 4.65mm
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Frequency Nom
7.3728MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
30pF
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000937
