Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AEL CRYSTALS |
|---|---|
| Manufacturer Part No | X8M000000S030Copy |
| Order Code | Re-Reel9509950RL Cut Tape9509950 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | AEL CRYSTALS |
|---|---|
| Manufacturer Part No | X8M000000S030Copy |
| Order Code | Re-Reel9509950RL Cut Tape9509950 |
| Technical Datasheet | |
| Product Range | - |
| Frequency Nom | 8MHz |
| Crystal Frequency | 8MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 30pF |
| Crystal Case / Package | SMD, 13mm x 5mm |
| No. of Pins | 4Pins |
| Crystal Mounting | SMD |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Product Range | - |
|---|---|
| Crystal Frequency | 8MHz |
| Frequency Stability + / - | 50ppm |
| Crystal Case / Package | SMD, 13mm x 5mm |
| Crystal Mounting | SMD |
| Operating Temperature Max | 70°C |
| Frequency Nom | 8MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 30pF |
| No. of Pins | 4Pins |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000472 |
