Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM2DS-0512D-NZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4062266 |
| Product Range | AM2DS-NZ Series |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.280 (S$12.2952) |
| 5+ | S$10.620 (S$11.5758) |
| 10+ | S$10.250 (S$11.1725) |
| 50+ | S$9.810 (S$10.6929) |
| 100+ | S$9.410 (S$10.2569) |
| 250+ | S$9.240 (S$10.0716) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.28 (S$12.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM2DS-0512D-NZCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4062266 |
| Product Range | AM2DS-NZ Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | - |
| Output Power Max | 2W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 83mA |
| Output Voltage - Output 2 | -12V |
| Output Current - Output 2 | -83mA |
| Output Regulation | Unregulated |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| Width | 7.05mm |
| Height | 10.16mm |
| Depth | 19.65mm |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 5.5V |
| Product Range | AM2DS-NZ Series |
Product Overview
- AM2DS-NZ series 2W DC to DC converter
- Input voltage range from 4.5 to 5.5V, output voltage is ±12V
- Maximum output current is ±83mA, isolation is 1500VDC
- Efficiency is 84%
- Unregulated, 7 pin SIP package
- Continuous short circuit protection
- Typical switching frequency is 100KHz(100% load)
- Non-conductive black plastic (UL94V-0 rated) case material, certified by UL 60950-1
- Operating temperature range from -40 to +105°C
- Dimensions (L x W x H) is 19.65 x 7.05 x 10.16mm
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | - |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 83mA |
| Output Current - Output 2 | -83mA |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.16mm |
| Input Voltage DC Min | 4.5V |
| Product Range | AM2DS-NZ Series |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | -12V |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 5V |
| Width | 7.05mm |
| Depth | 19.65mm |
| Input Voltage DC Max | 5.5V |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0024 |
