Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM30CW-4805SZCopy |
| Order Code | 4063209 |
| Product Range | AM30CW-Z Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$115.630 (S$126.0367) |
| 5+ | S$115.060 (S$125.4154) |
| 10+ | S$113.880 (S$124.1292) |
| 50+ | S$111.080 (S$121.0772) |
Price for:Each
Minimum: 1
Multiple: 1
S$115.63 (S$126.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AM30CW-4805SZCopy |
| Order Code | 4063209 |
| Product Range | AM30CW-Z Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 30W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 6A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1.6kV |
| Input Voltage DC Nom | 48V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 25.4mm |
| Height | 10.4mm |
| Depth | 25.4mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 75V |
| Product Range | AM30CW-Z Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AM30CW-4805SZ is an AM30CW-Z series 30W DC-DC converter. It features ultra-compact footprint 1”x1”, ultra-wide input range 4:1, remote on/off function, input under voltage lockout, adjustable output voltage. It includes continuous short circuit protection, over current and over voltage protection, over temperature protection. Certified by cULus, UL60950-1, UL62368-1.
- Input voltage range from 18 to 75V, output voltage is 5V
- Maximum output current is 6A, isolation is 1600VDC
- Efficiency is 90%
- Soft start
- Typical switching frequency is 270KHz
- Copper case material
- Operating temperature range from -40°C to +100°C
- Dimensions (L x W x H) is 25.40 x 25.40 x 10.40mm
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 6A |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.6kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 10.4mm |
| Input Voltage DC Min | 18V |
| Product Range | AM30CW-Z Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 30W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 48V |
| Width | 25.4mm |
| Depth | 25.4mm |
| Input Voltage DC Max | 75V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019 |
