Print Page
Product Information
ManufacturerAKER
Manufacturer Part NoC-1.8432-18-3050-XCopy
Order Code1538702
Product RangeC
Technical Datasheet
Product RangeC
Frequency Nom1.8432MHz
Crystal Frequency1.8432MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11mm x 4.56mm
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
C
Crystal Frequency
1.8432MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11mm x 4.56mm
Crystal Mounting
Through Hole
Operating Temperature Max
85°C
Frequency Nom
1.8432MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266

