
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | FSM6JS6SMTRCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4734246RL Cut Tape4734246 |
| Product Range | FSM Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.543 | S$5.43 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.543 (S$0.5919) |
| 50+ | S$0.524 (S$0.5712) |
| 100+ | S$0.453 (S$0.4938) |
| 250+ | S$0.413 (S$0.4502) |
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | FSM6JS6SMTRCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4734246RL Cut Tape4734246 |
| Product Range | FSM Series |
| Technical Datasheet | |
| Product Range | FSM Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Round Button |
| Actuating Force | 160gf |
| Contact Rating | 50mA at 24VDC |
| Switch Dimensions (L x W) | 6mm x 6mm |
| IP Rating | IP67 |
| Illumination | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FSM6JS6SMTR is a FSM series sealed tactile switch. This comprehensive line of high-quality electromechanical components is designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. It is engineered for durability and precision. This switch features an IP67-sealed construction, protecting against dust, water, and other contaminants, ideal for demanding operating conditions. Applications include consumer electronics: remote controls, handheld devices, earbuds, wearables, industrial equipment: operator panels, automation systems, test stations, automotive: interior switches, infotainment interfaces, control knobs, medical devices: diagnostic tools, patient monitors, portable electronics, home appliances: touch panels, control boards, smart home interfaces, telecom and networking: server equipment, switches, routers, instrumentation: portable meters, control keypads, panel interfaces.
- SPST contact configuration
- 50mA at 24V DC maximum contact rating
- Maximum 100mohm contact resistance
- Minimum 100Mohm insulation resistance
- Operating temperature: -40 to +105°C
- Silver (Ag) terminal plating
- Switch dimension is 6 x 6 x 9.5mm
- Actuating force : 160gf
- Surface mounting style
Technical Specifications
| Product Range | FSM Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 160gf |
| Switch Dimensions (L x W) | 6mm x 6mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Round Button |
| Contact Rating | 50mA at 24VDC |
| IP Rating | IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000328 |
