Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoISE222LY1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4584151
Product RangeISE Series
Also Known As2492674-1
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.290 (S$14.4861) |
| 5+ | S$12.380 (S$13.4942) |
| 10+ | S$11.470 (S$12.5023) |
| 20+ | S$10.910 (S$11.8919) |
| 50+ | S$10.340 (S$11.2706) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.29 (S$14.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoISE222LY1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4584151
Product RangeISE Series
Also Known As2492674-1
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Contact Voltage AC Nom230V
Angle of Throw45°
Contact Current AC Max6A
Contact Current Max6A
Contact Voltage AC Max230V
Product RangeISE Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage AC Nom
230V
Contact Current AC Max
6A
Contact Voltage AC Max
230V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Angle of Throw
45°
Contact Current Max
6A
Product Range
ISE Series
Contact Current DC Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
