Print Page
PB6B2FM6M1CAL03Y500
Industrial Pushbutton Switch, Subminiature, PB6 Series, 13.6 mm, SPST-NO, Off-(On), Flat, Green
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | PB6B2FM6M1CAL03Y500Copy |
| Order Code | 2892340 |
| Product Range | PB6 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | PB6B2FM6M1CAL03Y500Copy |
| Order Code | 2892340 |
| Product Range | PB6 Series |
| Technical Datasheet | |
| Product Range | PB6 Series |
| Panel Cutout Diameter | 13.6mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Flat |
| Actuator / Cap Colour | Green |
| Contact Current AC Max | 400mA |
| Contact Voltage VAC | 32V |
| Contact Current DC Max | 200mA |
| Contact Voltage VDC | 50V |
| IP Rating | IP68 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Wire Leaded |
| Illumination Colour | Red |
| Panel Cutout (H x W) | - |
Technical Specifications
| Product Range | PB6 Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Flat |
| Contact Current AC Max | 400mA |
| Contact Current DC Max | 200mA |
| IP Rating | IP68 |
| Switch Terminals | Wire Leaded |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 13.6mm |
|---|---|
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Green |
| Contact Voltage VAC | 32V |
| Contact Voltage VDC | 50V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Red |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
