Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALLEGRO MICROSYSTEMS |
|---|---|
| Manufacturer Part No | A1214EUA-TCopy |
| Order Code | 1521674 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ALLEGRO MICROSYSTEMS |
|---|---|
| Manufacturer Part No | A1214EUA-TCopy |
| Order Code | 1521674 |
| Technical Datasheet | |
| Hall Effect Type | Latching |
| Switch Type | Hall Effect Latch |
| Operating Point Typ | - |
| Release Point Typ | - |
| Hysteresis Typ | - |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Sensor Case Style | SIP |
| Sensor Case / Package | - |
| No. of Pins | 3 Pin |
| Sensor Output Type | Digital |
| No. of Outputs | 1Outputs |
| Output Interface | Open Drain |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
Technical Specifications
| Hall Effect Type | Latching |
|---|---|
| Operating Point Typ | - |
| Hysteresis Typ | - |
| Supply Voltage Max | - |
| Sensor Case / Package | - |
| Sensor Output Type | Digital |
| Output Interface | Open Drain |
| Operating Temperature Max | 85°C |
| Switch Type | Hall Effect Latch |
|---|---|
| Release Point Typ | - |
| Supply Voltage Min | - |
| Sensor Case Style | SIP |
| No. of Pins | 3 Pin |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
