Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALLEGRO MICROSYSTEMS |
|---|---|
| Manufacturer Part No | A3980KLP-TCopy |
| Order Code | Re-Reel1198091RL Cut Tape1198091 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | ALLEGRO MICROSYSTEMS |
|---|---|
| Manufacturer Part No | A3980KLP-TCopy |
| Order Code | Re-Reel1198091RL Cut Tape1198091 |
| Technical Datasheet | |
| IC Type | Microstepping Motor Driver |
| Motor Type | Stepper |
| No. of Outputs | 4Outputs |
| Output Current | 1A |
| Output Voltage | 35V |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (17-Jan-2022) |
| Automotive Qualification Standard | - |
| Driver Case Style | TSSOP |
Technical Specifications
| IC Type | Microstepping Motor Driver |
|---|---|
| No. of Outputs | 4Outputs |
| Output Voltage | 35V |
| No. of Pins | 28Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
| Driver Case Style | TSSOP |
| Motor Type | Stepper |
|---|---|
| Output Current | 1A |
| IC Case / Package | TSSOP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 2 - 1 year |
| Automotive Qualification Standard | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
