Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoUDN2916LB-T
Order Code1457112
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeDC, Stepper
No. of Outputs2Outputs
Output Current1A
Output Voltage45V
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
45V
No. of Pins
24Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
SOIC
Motor Type
DC, Stepper
Output Current
1A
IC Case / Package
SOIC
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27