Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1172L SL001Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4843972 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$547.680 (S$596.9712) |
| 5+ | S$498.860 (S$543.7574) |
| 10+ | S$488.890 (S$532.8901) |
| 25+ | S$478.910 (S$522.0119) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
S$547.68 (S$596.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1172L SL001Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4843972 |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Cores | 2Core |
| Wire Gauge | 22AWG |
| Conductor Area CSA | 0.35mm² |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 305m |
| Jacket Colour | Slate |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | LSZH |
| External Diameter | 3.81mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 1000ft |
| Jacket Colour | Slate |
| Conductor Material | Tinned Copper |
| External Diameter | 3.81mm |
| Product Range | - |
| No. of Cores | 2Core |
|---|---|
| Conductor Area CSA | 0.35mm² |
| Reel Length (Metric) | 305m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | LSZH |
| Voltage Rating | 300V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5.855 |
