Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 2842/7 SL001Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4531944 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,420.260 (S$1,548.0834) |
| 2+ | S$1,349.740 (S$1,471.2166) |
| 3+ | S$1,309.810 (S$1,427.6929) |
| 5+ | S$1,260.840 (S$1,374.3156) |
| 7+ | S$1,229.380 (S$1,340.0242) |
| 10+ | S$1,196.700 (S$1,304.403) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
S$1,420.26 (S$1,548.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 2842/7 SL001Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4531944 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | Grey |
| Wire Gauge | 28AWG |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 0.072mm² |
| Voltage Rating | 250V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 0.686mm |
| Approval Specification | MIL-DTL-16878/6 (Type ET), UL VW-1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 28AWG |
| Reel Length (Metric) | 305m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 250V |
| External Diameter | 0.686mm |
| Product Range | - |
| Jacket Colour | Grey |
|---|---|
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.072mm² |
| Conductor Material | Silver Plated Copper |
| Approval Specification | MIL-DTL-16878/6 (Type ET), UL VW-1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444991 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5443 |
