Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 2845/7 BK005Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 2473901 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
3 more incoming. You can reserve stock now
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$179.840 (S$196.0256) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$179.84 (S$196.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 2845/7 BK005Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 2473901 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | Black |
| Wire Gauge | 22AWG |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 0.357mm² |
| Voltage Rating | 250V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 1.067mm |
| Approval Specification | MIL-DTL-16878/6 (Type ET), UL VW-1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- CPR: Not Yet Qualified
- 5.5Lbs Maximum pull tension
- NEMA HP3-ETXBFB
- 0.04µH/ft Nominal inductance
- -60 to 200°C Temperature range
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 250V |
| External Diameter | 1.067mm |
| Product Range | - |
| Jacket Colour | Black |
|---|---|
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.357mm² |
| Conductor Material | Silver Plated Copper |
| Approval Specification | MIL-DTL-16878/6 (Type ET), UL VW-1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1361 |
