Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3070 BL001Copy
Manufacturer Standard Lead Time13 weeks
Order Code1199046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$517.510 (S$564.0859) |
| 2+ | S$492.120 (S$536.4108) |
| 3+ | S$477.760 (S$520.7584) |
| 5+ | S$468.600 (S$510.774) |
| 7+ | S$459.230 (S$500.5607) |
| 10+ | S$449.860 (S$490.3474) |
| 25+ | S$440.490 (S$480.1341) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
S$517.51 (S$564.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3070 BL001Copy
Manufacturer Standard Lead Time13 weeks
Order Code1199046
Technical Datasheet
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Conductor Area CSA0.23mm²
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1015 and CSA TEW-105 specification
- Operating temperature range -20°C to 105°C
- Tinned stranded copper conductors
Technical Specifications
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
1000ft
SVHC
No SVHC (04-Feb-2026)
Reel Length (Metric)
304.8m
Conductor Area CSA
0.23mm²
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4494
