Print Page
471215CY GE033
Multicore Cable, Pro-Met®, CY Control, Screened, 12 Core, 15 AWG, 1.5 mm², 328 ft, 100 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 471215CY GE033Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2947535 |
| Product Range | Pro-Met Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,647.870 (S$1,796.1783) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
S$1,647.87 (S$1,796.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 471215CY GE033Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2947535 |
| Product Range | Pro-Met Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 12Core |
| Wire Gauge | 15AWG |
| Conductor Area CSA | 1.5mm² |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 28 x 0.3mm |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 15.06mm |
| Voltage Rating | 300V |
| Product Range | Pro-Met Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Pro-Met® shielded line of flexible industrial cable impervious to oils and resistant to UV damage. This cable is suitable for use at food & beverage, medical devices, industrial automation, commercial electronics, automotive and defence/aerospace, precision control sensors, multi axis motion control, control panels, motor speed controls, machine cutting tools and temperature controllers.
- 12 conductor and 1.5mm² conductor size
- Stranded bare copper conductors with grey (RAL 7001) jacket
- Rated up to 1M flex cycles
- Temperature range from -30°C to +70°C (dynamic)/-40°C to +80°C (static)
- Bending radius (shielded) is 20 x OD (occasional movement) and 6 x OD (fixed installation)
- Good UV resistance, chemical resistance & flexibility
Applications
Industrial, Food & Drink, Medical, Industrial Automation, Automotive, Aerospace, Defence, Military
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 15AWG |
| Reel Length (Imperial) | 328ft |
| Jacket Colour | Grey |
| Conductor Material | Copper |
| External Diameter | 15.06mm |
| Product Range | Pro-Met Series |
| No. of Cores | 12Core |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 28 x 0.3mm |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 38.653 |
