Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5854/7 WH001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1619628 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
10 more incoming. You can reserve stock now
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,297.710 (S$1,414.5039) |
| 2+ | S$1,272.760 (S$1,387.3084) |
| 3+ | S$1,240.370 (S$1,352.0033) |
| 5+ | S$1,216.390 (S$1,325.8651) |
| 7+ | S$1,139.550 (S$1,242.1095) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
S$1,297.71 (S$1,414.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5854/7 WH001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1619628 |
| Technical Datasheet | |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Reel Length (Metric) | 304.8m |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.229mm² |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5854/7 series products from Alpha Wire are hook up wires used for electrical connections. This hook up wire comprises stranded or solid silver plated copper conductor with polytetrafluoroethylene (PTFE) insulation material. These wire features high temperature, excellent chemical, solvent resistance and excellent electrical properties.
- CPR: Not Yet Qualified
- Conductor size of 24AWG and 7/32AWG strand size
- Voltage rating of 600V
- Available in 100ft, 1000ft lengths
- MIL-DTL-16878/4 (Type E), UL 1213 and NEMA HP3 certified
- Available in variety of jacket colours
- Insulation thickness of 0.010inch
- Operating temperature ranges is -60°C to +200°C (MIL) and -60°C to +105°C (UL)
Applications
Industrial, Power Management, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| No. of Max Strands x Strand Size | 7 x 32AWG |
|---|---|
| Reel Length (Imperial) | 1000ft |
| SVHC | No SVHC (04-Feb-2026) |
| Reel Length (Metric) | 304.8m |
|---|---|
| Conductor Area CSA | 0.229mm² |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85446090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.2701 |
