Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5855/7 YL001Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4532192 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,438.160 (S$2,657.5944) |
| 2+ | S$2,316.290 (S$2,524.7561) |
| 3+ | S$2,247.270 (S$2,449.5243) |
| 5+ | S$2,162.650 (S$2,357.2885) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
S$2,438.16 (S$2,657.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5855/7 YL001Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4532192 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | Yellow |
| Wire Gauge | 22AWG |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 0.357mm² |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 1.397mm |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Metric) | 305m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 1.397mm |
| Product Range | - |
| Jacket Colour | Yellow |
|---|---|
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.357mm² |
| Conductor Material | Copper |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444991 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.6329 |
