Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5855 GR001Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4532216 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,909.960 (S$2,081.8564) |
| 2+ | S$1,814.710 (S$1,978.0339) |
| 3+ | S$1,760.770 (S$1,919.2393) |
| 5+ | S$1,694.610 (S$1,847.1249) |
| 7+ | S$1,652.120 (S$1,800.8108) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
S$1,909.96 (S$2,081.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5855 GR001Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4532216 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | Green |
| Wire Gauge | 22AWG |
| No. of Max Strands x Strand Size | 19 x 34AWG |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 0.385mm² |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.27mm |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Metric) | 305m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 1.27mm |
| Product Range | - |
| Jacket Colour | Green |
|---|---|
| No. of Max Strands x Strand Size | 19 x 34AWG |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.385mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444991 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.6783 |
