Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5856/7 BK001...Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 2290747 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,460.730 (S$2,682.1957) |
| 2+ | S$2,337.580 (S$2,547.9622) |
| 3+ | S$2,267.840 (S$2,471.9456) |
| 5+ | S$2,182.320 (S$2,378.7288) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
S$2,460.73 (S$2,682.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5856/7 BK001...Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 2290747 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | Black |
| Wire Gauge | 20AWG |
| No. of Max Strands x Strand Size | 7 x 28AWG |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.562mm² |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.473mm |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Metric) | 305m |
| Conductor Area CSA | 0.562mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| SVHC | No SVHC (04-Feb-2026) |
| Jacket Colour | Black |
|---|---|
| No. of Max Strands x Strand Size | 7 x 28AWG |
| Reel Length (Imperial) | 1000ft |
| Voltage Rating | 600V |
| External Diameter | 1.473mm |
| Product Range | - |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.4955 |
