Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5856 SL001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1619649 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,335.350 (S$1,455.5315) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
S$1,335.35 (S$1,455.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5856 SL001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1619649 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | Slate |
| Wire Gauge | 20AWG |
| No. of Max Strands x Strand Size | 19 x 32AWG |
| Reel Length (Metric) | 304.8m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 0.62mm² |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 1.5mm |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 5856 series products from Alpha Wire are hook up wires used for electrical connections. This hook up wire comprises stranded or solid silver plated copper conductor with polytetrafluoroethylene (PTFE) insulation material. These wire features high temperature, excellent chemical, solvent resistance and excellent electrical properties.
- CPR: Not Yet Qualified
- Conductor size of 20AWG and 19/32AWG strand size
- Voltage rating of 600V
- Available in 100ft, 1000ft lengths
- MIL-DTL-16878/4 (Type E), UL 1213 and NEMA HP3 certified
- Available in variety of jacket colours
- Insulation thickness of 0.010inch
- Operating temperature ranges is -60°C to +200°C (MIL) and -60°C to +105°C (UL)
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Metric) | 304.8m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 1.5mm |
| Product Range | - |
| Jacket Colour | Slate |
|---|---|
| No. of Max Strands x Strand Size | 19 x 32AWG |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.62mm² |
| Conductor Material | Copper |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.4948 |
