Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5856 WH001.Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4209893 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,657.060 (S$2,896.1954) |
| 2+ | S$2,523.880 (S$2,751.0292) |
| 3+ | S$2,448.480 (S$2,668.8432) |
| 5+ | S$2,356.000 (S$2,568.040) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
S$2,657.06 (S$2,896.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5856 WH001.Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4209893 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | White |
| Wire Gauge | 20AWG |
| No. of Max Strands x Strand Size | 19 x 32AWG |
| Reel Length (Metric) | 304.8m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 0.62mm² |
| Voltage Rating | 600V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.5mm |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Metric) | 304.8m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 1.5mm |
| Product Range | - |
| Jacket Colour | White |
|---|---|
| No. of Max Strands x Strand Size | 19 x 32AWG |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 0.62mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | MIL-DTL-16878/4 (Type E), UL 1213 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.4948 |
