Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5859/10 WH001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4531941 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13,908.900 (S$15,160.701) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
S$13,908.90 (S$15,160.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 5859/10 WH001Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4531941 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | White |
| Wire Gauge | 10AWG |
| No. of Max Strands x Strand Size | 37 x 0.405mm |
| Reel Length (Metric) | 305m |
| Reel Length (Imperial) | 1000ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 4.77mm² |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 3.4mm |
| Approval Specification | MIL-DTL-16878/4 (Type E) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 10AWG |
| Reel Length (Metric) | 305m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 600V |
| External Diameter | 3.4mm |
| Product Range | - |
| Jacket Colour | White |
|---|---|
| No. of Max Strands x Strand Size | 37 x 0.405mm |
| Reel Length (Imperial) | 1000ft |
| Conductor Area CSA | 4.77mm² |
| Conductor Material | Copper |
| Approval Specification | MIL-DTL-16878/4 (Type E) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444991 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 15.8757 |
