Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF22111/2 BK015Copy
Manufacturer Standard Lead Time23 weeks
Order Code4918673
Product RangeFIT 221 Series
Your Part Number
1 In Stock
3 more incoming. You can reserve stock now
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$811.640 (S$884.6876) |
| 5+ | S$802.320 (S$874.5288) |
| 10+ | S$792.990 (S$864.3591) |
| 25+ | S$783.670 (S$854.2003) |
| 50+ | S$774.340 (S$844.0306) |
| 100+ | S$717.710 (S$782.3039) |
Price for:1 Reel: (125ft/38.1m)
Minimum: 1
Multiple: 1
S$811.64 (S$884.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF22111/2 BK015Copy
Manufacturer Standard Lead Time23 weeks
Order Code4918673
Product RangeFIT 221 Series
Shrink Ratio2:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial125ft
Length - Metric38.1m
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19.05mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
125ft
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
38.1m
I.D. Recovered Max - Metric
19.05mm
Product Range
FIT 221 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.004
