Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP1K30QC208-3NCopy
Order Code1453491
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1728Logic Cells
IC Case / PackageQFP
No. of Pins208Pins
Speed Grade3
No.of User I/Os147I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
FPGA FamilyACEX 1K
I/O Supply Voltage3.6V
Logic Case StyleQFP
No. of I/O's147I/O's
No. of Macrocells1728Macrocells
No. of Speed Grades3
Total RAM Bits24576
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
QFP
Speed Grade
3
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
I/O Supply Voltage
3.6V
No. of I/O's
147I/O's
No. of Speed Grades
3
No. of Logic Cells
1728Logic Cells
No. of Pins
208Pins
No.of User I/Os
147I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
FPGA Family
ACEX 1K
Logic Case Style
QFP
No. of Macrocells
1728Macrocells
Total RAM Bits
24576
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
