Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMETEK PROGRAMMABLE POWER |
|---|---|
| Manufacturer Part No | DLM 32-95EM9ERCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3295061 |
| Product Range | DLM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15,928.500 (S$17,362.065) |
Price for:Each
Minimum: 1
Multiple: 1
S$15,928.50 (S$17,362.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMETEK PROGRAMMABLE POWER |
|---|---|
| Manufacturer Part No | DLM 32-95EM9ERCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3295061 |
| Product Range | DLM Series |
| Technical Datasheet | |
| Power Supply Output Type | Programmable |
| No. of Outputs | 1 Output |
| Output Voltage Min | 0V |
| Output Voltage Max | 32V |
| Output Current Min | 0A |
| Output Current Max | 95A |
| Power Rating | 3kW |
| Supply Voltage Min | 180VAC |
| Supply Voltage Max | 264VAC |
| Manufacturer Warranty | 5 Years |
| Product Range | DLM Series |
| Plug Type | EU, UK |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
- DLM 3KW series programmable DC power supply
- SCPI compatible IEEE-488.2 and RS-232 interfaces
- Two 3-1/2 digit LED displays
- Remote voltage sense, remote sense protection
- Remote programming and monitoring
- Parallel or series operation field configurable
- Preview push-button, overvoltage protection (OVP), voltage and current preview buttons
- 2U (3½” high), (19” wide), no top or bottom clearance spacing required
Applications
Aerospace, Energy, Automotive, Industrial, Test & Measurement
Contents
Power supply, Calibration certificate.
Notes
Save up to 10% exclusively (already applied) on AMETEK DLM Series programmable power supplies in EMEA until 31 Dec 2026.
Technical Specifications
| Power Supply Output Type | Programmable |
|---|---|
| Output Voltage Min | 0V |
| Output Current Min | 0A |
| Power Rating | 3kW |
| Supply Voltage Max | 264VAC |
| Product Range | DLM Series |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Max | 32V |
| Output Current Max | 95A |
| Supply Voltage Min | 180VAC |
| Manufacturer Warranty | 5 Years |
| Plug Type | EU, UK |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 22.3 |
