Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No0-0794617-6Copy
Order Code1111089
Product RangeMicro MATE-N-LOK
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No0-0794617-6Copy
Order Code1111089
Product RangeMicro MATE-N-LOK
Technical Datasheet
Product RangeMicro MATE-N-LOK
No. of Positions6Ways
Pitch Spacing3mm
For Use With-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 0-0794617-6
5 Products Found
Product Overview
The 0-0794617-6 is a 6-position 2-row black Receptacle Housing with nylon 66/6 construction. The micro Mate-N-Lok connectors are used for wire to board, wire to wire connection. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.
- UL94V-0 Flammability rating
- 3mm Pitch spacing
- 250V Voltage rating
- -40 to +105°C Temperature range
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK
No. of Positions
6Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000813
