Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1747277-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3398215 |
| Product Range | Dynamic D-4200 |
| Your Part Number |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.930 (S$8.6437) |
| 10+ | S$6.830 (S$7.4447) |
| 100+ | S$5.730 (S$6.2457) |
| 250+ | S$5.430 (S$5.9187) |
| 500+ | S$5.120 (S$5.5808) |
| 1000+ | S$4.880 (S$5.3192) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.93 (S$8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1747277-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3398215 |
| Product Range | Dynamic D-4200 |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 6.35mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole |
| Product Range | Dynamic D-4200 |
| Connector Shroud | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 6.35mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Dynamic D-4200 |
| Contact Material | Copper Alloy |
| Connector Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014515 |
