Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1537731-1
Order Code8696411
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions9Ways
Cable Length - Imperial6"
Cable Length - Metric152mm
Connector Pitch-
Product Range-
Cable Assembly TypeComputer
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1537731-1 from TE Connectivity is a 9 way D subminiature plug to 9 way D subminiature socket flat cable assembly.
- Overall length is 152m
Applications
Industrial, Video & Vision
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
6"
Connector Pitch
-
Cable Assembly Type
Computer
No. of Positions
9Ways
Cable Length - Metric
152mm
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103