Print Page
1586765-6
Connector Housing, VAL-U-LOK GW, Receptacle, 6 Ways, 4.2 mm, AMP VAL-U-LOK GW Series Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586765-6Copy
Manufacturer Standard Lead Time19 weeks
Order Code3399044
Product RangeVAL-U-LOK GW
Your Part Number
52 In Stock
Need more?
52 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.382 (S$0.4164) |
| 100+ | S$0.325 (S$0.3542) |
| 500+ | S$0.290 (S$0.3161) |
| 1000+ | S$0.276 (S$0.3008) |
| 2500+ | S$0.259 (S$0.2823) |
| 5000+ | S$0.254 (S$0.2769) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.82 (S$4.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586765-6Copy
Manufacturer Standard Lead Time19 weeks
Order Code3399044
Product RangeVAL-U-LOK GW
Technical Datasheet
Product RangeVAL-U-LOK GW
No. of Positions6Ways
Pitch Spacing4.2mm
For Use WithAMP VAL-U-LOK GW Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VAL-U-LOK GW
No. of Positions
6Ways
For Use With
AMP VAL-U-LOK GW Series Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001587
