Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 165302Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3793040 |
| Product Range | SOLISTRAND |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.782 (S$0.8524) |
| 100+ | S$0.665 (S$0.7248) |
| 500+ | S$0.593 (S$0.6464) |
| 1000+ | S$0.565 (S$0.6158) |
| 2500+ | S$0.530 (S$0.5777) |
| 5000+ | S$0.520 (S$0.5668) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.82 (S$8.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 165302Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 3793040 |
| Product Range | SOLISTRAND |
| Technical Datasheet | |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Product Range | SOLISTRAND |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M5 |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | SOLISTRAND |
| Insulator Material | Uninsulated |
| Stud Size - Imperial | #10 |
|---|---|
| Conductor Area CSA | 6mm² |
| Insulator Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 165302
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0016 |
