Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2029030-4..Copy |
| Order Code | 1638754 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2029030-4..Copy |
| Order Code | 1638754 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | - |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
Product Overview
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Product Range | - |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Contact Termination Type | Surface Mount Right Angle |
|---|---|
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
