Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205556-2
Order Code3797821
Product RangeAMPLIMITE HDM-20
Your Part Number
64 In Stock
Need more?
64 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.160 (S$35.0544) |
| 10+ | S$27.340 (S$29.8006) |
| 25+ | S$25.620 (S$27.9258) |
| 100+ | S$23.240 (S$25.3316) |
| 250+ | S$21.780 (S$23.7402) |
| 500+ | S$20.740 (S$22.6066) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.16 (S$35.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205556-2
Order Code3797821
Product RangeAMPLIMITE HDM-20
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDM-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDM-20
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium (04-Feb-2026)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 205556-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073
