Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 280311Copy |
| Manufacturer Standard Lead Time | 44 weeks |
| Order Code | 3793332 |
| Product Range | FASTON 375 |
| Your Part Number |
7,783 In Stock
Need more?
7,783 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.436 (S$0.4752) |
| 100+ | S$0.370 (S$0.4033) |
| 500+ | S$0.330 (S$0.3597) |
| 1000+ | S$0.315 (S$0.3434) |
| 2500+ | S$0.295 (S$0.3216) |
| 5000+ | S$0.290 (S$0.3161) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.36 (S$4.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 280311Copy |
| Manufacturer Standard Lead Time | 44 weeks |
| Order Code | 3793332 |
| Product Range | FASTON 375 |
| Product Range | FASTON 375 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 1Ways |
| Pitch Spacing | - |
| For Use With | AMP FASTON 375 Series Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | FASTON 375 |
|---|---|
| No. of Positions | 1Ways |
| For Use With | AMP FASTON 375 Series Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |
