Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 33470Copy |
| Order Code | 2143252 |
| Product Range | SOLISTRAND |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 33470Copy |
| Order Code | 2143252 |
| Product Range | SOLISTRAND |
| Technical Datasheet | |
| Stud Size - Metric | M8 |
| Stud Size - Imperial | 5/16" |
| Wire Size AWG Max | 4AWG |
| Conductor Area CSA | 21mm² |
| Product Range | SOLISTRAND |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for 33470
2 Products Found
Technical Specifications
| Stud Size - Metric | M8 |
|---|---|
| Wire Size AWG Max | 4AWG |
| Product Range | SOLISTRAND |
| Insulator Material | Uninsulated |
| Stud Size - Imperial | 5/16" |
|---|---|
| Conductor Area CSA | 21mm² |
| Insulator Colour | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .458128 |
