Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34104Copy
Order Code2137574
Product RangeSOLISTRAND
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34104Copy
Order Code2137574
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 34104
1 Product Found
Product Overview
The 34104 is a Crimp Terminal with tin-plated copper body, 0.3 to 1.42mm² wire cross-section, straight orientation, M2.5 stud size, closed standard barrel and 22 to 16AWG wire size. It is specially designed to terminate solid and stranded wire, irregular shaped conductors and combinations. Crimp permits the use of a shorter terminal barrel, an excellent feature for confined area termination.
- Ring tongue shape
- Regular wire/cable type
- Solid/stranded composition
Applications
Industrial
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
#4
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627
