Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5227222-3Copy |
| Order Code | 1557029 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5227222-3Copy |
| Order Code | 1557029 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | PCB Mount |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for 5227222-3
3 Products Found
Product Overview
The 5227222-3 is a 1-port Straight PCB BNC Jack with gold-plated phosphor bronze contact. The jack is made of polyester/PBT and comes with mounting pins.
- Polymethylpentene dielectric
- White color
Applications
RF Communications, Commercial
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (07-Jul-2017) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Phosphor Bronze |
| Frequency Max | 4GHz |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010659 |
