Print Page
62718-2
Quick Disconnect Terminal, FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 62718-2Copy |
| Order Code | 3392084 |
| Product Range | FASTON 250 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 62718-2Copy |
| Order Code | 3392084 |
| Product Range | FASTON 250 |
| Product Range | FASTON 250 |
| Terminal Type | Female Flag Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | - |
| Conductor Area CSA | 0.82mm² |
| Insulator Material | Uninsulated |
| Terminal Material | Brass |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | FASTON 250 |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | To Be Advised |
| Terminal Type | Female Flag Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.82mm² |
| Terminal Material | Brass |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
